Reference Only

2866462

Power Supplies - DIN Rail Mount TRIO-PS/3AC/24DC/5A 24VDC 5A.

Manufacturer:

Mfr Part:
2866462

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type3-Phase / Three Phase
Output Power120 W
Input Voltage320 VAC to 575 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 15 A
IndustryIndustrial
Length115 mm (4.528 in)
Width40 mm (1.575 in)
Height130 mm (5.118 in)
SeriesTRIO-PS
Isolation Voltage4 kV
Mounting StyleDIN Rail Mount
Open Frame/EnclosedEnclosed
PackagingBulk
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
TradenameTRIO POWER
Part # AliasesTRIO-PS/__3AC/24DC/_5 TRIOPS3AC24DC5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409520
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$381.60$381.60
Need more?