Reference Only

2866349

Obsolete
UPS - Uninterruptible Power Supplies - Batteries QUINT-BAT/24DC/3.4AH

Manufacturer:

Mfr Part:
2866349

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUPS - Uninterruptible Power Supplies - Batteries
Output Voltage24 VDC
Capacity4 Ah
Battery ChemistryLead-Acid
Length4.8 in
Width112 mm
Height145 mm
SeriesQUINT-BAT
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature0 C
Product TypeBattery Module
SubcategoryPower Supplies
TradenameQUINT POWER
Part # AliasesQUINT-BAT/24DC/_3.4AH QUINTBAT24DC34AH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8507208092
TARIC8507208090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?