Reference Only

2866226

Obsolete
UPS - Uninterruptible Power Supplies QUINT-DC-UPS/24DC/10

Manufacturer:

Mfr Part:
2866226

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUPS - Uninterruptible Power Supplies
Output Voltage24 VDC
Runtime-Full Load1.5 min
Number of Outlets1 Outlet
Mounting StyleDIN Rail
Input Voltage24 VDC
Length4.9 in
Width3.9 in
Height5.1 in
SeriesQUINT-DC
Product TypeUPS - Uninterruptible Power Supplies
Runtime-Half Load20 min
SubcategoryPower Supplies
TradenameQUINT POWER
Part # AliasesQUINT-DC-UPS/24DC/10 QUINTDCUPS24DC10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504407012
TARIC8504409590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?