Reference Only

2865463

Proximity Sensors MACX MCR-EX- SL-NAM-2T.

Manufacturer:

Mfr Part:
2865463

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProximity Sensors
Mounting StyleConnector
Height112.5 mm
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
SubcategorySensors
Width12.5 mm
Part # AliasesMACX_MCR-EX-SL-NAM-2T MACXMCREXSLNAM2T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709810
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTetrabromobisphenol A (79-94-7);Lead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?