Reference Only

2864231

Obsolete
Digital Panel Meters MCR-FL-D-T-2SP-24

Manufacturer:

Mfr Part:
2864231

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDigital Panel Meters
Equipment TypeTemperature Meter
Display TypeLED, 5 Digit, Red
Operating Supply Voltage24 VDC
Operating Supply Current50 mA
Input Voltage10 VDC
SeriesMCR
Description/FunctionMeasurement and display of linear mV and temperature
Dimensions83 mm L x 96 mm W x 48 mm H
Height48 mm
Length83 mm
Product TypePanel Meters
SubcategoryTest Equipment
Width96 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9029108000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?