Reference Only

2862411

Obsolete
Programmable Logic Controllers - PLCs ILB PB24 DI16 DO16 DIGITAL I

Manufacturer:

Mfr Part:
2862411

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProgrammable Logic Controllers - PLCs
TypeDigital I/O Module
Output TypeDigital
SeriesILB PB
IP RatingIP20
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
Product TypePLC Controllers
SubcategoryControllers
TradenameINLINE
Part # AliasesILB_PB_24_DI16_DO16 ILBPB24DI16DO16

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909189
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?