Reference Only

2861580

Networking Modules IBS IL 24 BK-T/U-PAC.

Manufacturer:

Mfr Part:
2861580

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryNetworking Modules
TradenameINTERBUS
SeriesIBS IL 24
ProductINTERBUS Bus Couplers
Interface TypeINTERBUS
Number of Ports3 Port
Data Rate500 kb/s
Supply Voltage - Min19.2 v
Supply Voltage - Max30 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
Dimensions135 mm x 71.5 mm x 48.8 mm
Product TypeI/O Modules
SubcategoryEthernet & Communication Modules
Part # AliasesIBS_IL_24_BK-T/U-PAC IBSIL24BKTUPAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$452.26$452.26
Need more?