Reference Only
2861506
Obsolete
Programmable Logic Controllers - PLCs IBS IL 24 BK RB- LK-PAC
Datasheet
2861506 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Supply Voltage - Max | 30 V | |
| Supply Voltage - Min | 19.2 V | |
| Interface Type | INTERBUS | |
| Series | IBS IL 24 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers | |
| Tradename | INTERBUS | |
| Part # Aliases | IBS_IL_24_BK_RB-LK-PAC IBSIL24BKRBLKPAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538903000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?