Reference Only
2861441
Interface Modules IBS IL 24 RB-T-PAC.
Datasheet
2861441 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Interface Modules | |
| Product | Communication Modules | |
| Type | RS-485 | |
| Number of Ports | 1 Port | |
| Maximum Data Rate | 500 kb/s | |
| Interface Type | RS-485 | |
| Supply Voltage - Min | 19.2 V | |
| Supply Voltage - Max | 30 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Series | IBS IL 24 | |
| Dimensions | 135 mm x 71.5 mm x 12.2 mm | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions | |
| Tradename | INTERBUS | |
| Part # Aliases | IBS_IL_24_RB-T-PAC IBSIL24RBTPAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $329.97 | $329.97 |
Need more?