Reference Only

2861218

Programmable Logic Controllers - PLCs IBS IL 24 BK-LK-PAC.

Manufacturer:

Mfr Part:
2861218

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProgrammable Logic Controllers - PLCs
TypeBus Coupler
SeriesIBS IL
IP RatingIP20
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
Product TypePLC Controllers
SubcategoryControllers
TradenameINTERBUS Coupler
Part # AliasesIBS_IL_24_BK-LK-PAC IBSIL24BKLKPAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538901000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$802.66$802.66
Need more?