Reference Only
2859330
Surge Protection Accessories MPB 18/2-4.
Datasheet
2859330 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Surge Protection Accessories | |
| Type | Wiring Bridge | |
| For Use With | 2 Phase | |
| Features | 4 Position | |
| Product Type | Surge Protection Accessories | |
| Subcategory | Surge Suppressors | |
| Tradename | TRABTECH | |
| Part # Aliases | MPB_18/2-4 MPB1824 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536303090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.72 | $24.72 |
Need more?