Reference Only

2856595

Industrial Surge Protectors VAL-MS 350 VF ST.

Manufacturer:

Mfr Part:
2856595

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
TypeProtection Plug
Mounting StylePluggable
Termination StylePlug
Voltage Rating350 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Width17.5 mm
Height52.4 mm
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors
Part # AliasesVAL-MS_350_VF_ST VALMS350VFST

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$145.80$145.80
Need more?