Reference Only

2856142

Surge Protection Accessories PT 2X1+F-BE.

Manufacturer:

Mfr Part:
2856142

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySurge Protection Accessories
TypeBase Element
For Use With2 Wire Signal
Mounting StyleDIN Rail
Voltage Rating28 VAC, 40 VDC
Current Rating300 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length52 mm
Width17.7 mm
Height90 mm
SeriesPT
PackagingBulk
FeaturesIntegrated Gas Arrester
Flammability RatingUL 94 V-0
Product TypeSurge Protection Accessories
SubcategorySurge Suppressors
Termination StyleScrew
TradenameMCR-PLUGTRAB PT
Part # AliasesPT_2X1+F-BE PT2X1+FBE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$81.37$81.37
Need more?