Reference Only

2856016

Industrial Surge Protectors PT 1X2- 5DC-ST.

Manufacturer:

Mfr Part:
2856016

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
Mounting StylePanel Mount
Termination StyleScrew
Voltage Rating5 VDC
Current Rating450 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Width17.7 mm
Height45 mm
SeriesPT
For Use WithMCR Technology
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors
TradenameMCR-PLUGTRAB PT
Part # AliasesPT_1X2-_5DC-ST PT1X25DCST

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$217.40$217.40
Need more?