Reference Only

2854788

Pluggable Terminal Blocks 2 Pos 5mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
2854788

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions2
Pitch5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating12 A
Voltage Rating320 V
ColorGray (Light Gray)
SeriesMSTBO
Height15 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesMSTBO_2,5/_2-G1L_KMGY MSTBO252G1LKMGY

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.08$416.00
Need more?