Reference Only

2839729

Industrial Surge Protectors PT 2X2 HF-24DC-ST.

Manufacturer:

Mfr Part:
2839729

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
TypeProtection Plug
Mounting StylePluggable
Termination StylePlug
Voltage Rating24 VDC
Current Rating450 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Width17.7 mm
Height45 mm
SeriesPT
For Use With2 Core Floating Signal
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors
TradenameCOMTRAB
Part # AliasesPT_2X2-HF-24_DC-ST PT2X2HF24DCST

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$317.24$317.24
Need more?