Reference Only

2839237

Industrial Surge Protectors PT 4-12DC-ST.

Manufacturer:

Mfr Part:
2839237

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
TypeProtection Plug
Mounting StylePluggable
Termination StylePlug
Voltage Rating12 VDC
Current Rating2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length52 mm
Width17.7 mm
Height45 mm
SeriesPT
For Use WithMCR Technology
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors
TradenameMCR-PLUGTRAB PT
Part # AliasesPT_4-12DC-ST PT412DCST

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$314.00$314.00
Need more?