Reference Only

2838733

Industrial Surge Protectors PT 2-TELE-ST.

Manufacturer:

Mfr Part:
2838733

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
Mounting StylePluggable
Termination StylePlug
Voltage Rating130 VAC, 185 VDC
Current Rating450 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length52 mm
Width17.7 mm
Height45 mm
SeriesPT
Flammability RatingUL 94 V-0
For Use WithIT Systems
PackagingBulk
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors
TradenameCOMTRAB
Part # AliasesPT_2-TELE-ST PT2TELEST

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$160.68$160.68
Need more?