Reference Only

2838526

Industrial Surge Protectors CTM 2X1-110AC.

Manufacturer:

Mfr Part:
2838526

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
TypeProtection Plug
Mounting StylePluggable
Voltage Rating110 VAC
Current Rating10 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 75 C
Length53.5 mm
Width9.4 mm
Height21 mm
SeriesCTM
For Use With2 Wire Signal
PackagingBulk
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors
TradenameCOMTRAB
Part # AliasesCTM_2X1-110AC CTM2X1110AC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$92.01$92.01
Need more?