Reference Only

2838254

Industrial Surge Protectors PT 2X2-12DC-ST.

Manufacturer:

Mfr Part:
2838254

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
TypeProtection Plug
Mounting StylePluggable
Termination StylePlug
Voltage Rating12 VDC
Current Rating450 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length65.5 mm
Width17.5 mm
Height44.8 mm
SeriesPT
Capacitance3 nF
Flammability RatingUL 94 V-0
For Use WithMCR Technology
PackagingBulk
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors
TradenameMCR-PLUGTRAB PT
Part # AliasesPT_2X2-12DC-ST PT2X212DCST

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?