Reference Only

2838225

Industrial Surge Protectors PT 2XEX(I)-24DC-ST.

Manufacturer:

Mfr Part:
2838225

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
TypeProtection Plug
Mounting StylePluggable
Termination StylePlug
Voltage Rating24 VDC
Current Rating325 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Width17.5 mm
Height44.8 mm
SeriesPT
For Use WithMCR Technology
PackagingBulk
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors
TradenameMCR-PLUGTRAB PT
Part # AliasesPT_2XEX(I)-24DC-ST PT2XEXI24DCST

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$409.95$409.95
Need more?