Reference Only
2835985
Terminal Block Interface Modules PI-EX-MB-DI/16/ FLK14/PLC/KD-S1.
Datasheet
2835985 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Interface Modules | |
| Number of Positions | 14 Position | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | PI-EX-MB-DI/16/FLK14/PLC/KD-S1 PIEXMBDI16FLK14PLCKDS1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $888.73 | $888.73 | |
| $817.40 | $8,174.00 |
Need more?