Reference Only
2835888
Obsolete
Signal Conditioning PI-N-NAM/RNO
Datasheet
2835888 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Signal Monitoring Blocks | |
| Mounting Style | DIN Rail | |
| Subcategory | Filters | |
| Tradename | INTERFACE Ex | |
| Part # Aliases | PI-N-NAM/RNO PINNAMRNO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?