Reference Only
2835613
Obsolete
Signal Conditioning PI-EX-IDS-I/I
Datasheet
2835613 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Isolators | |
| Mounting Style | DIN Rail | |
| Subcategory | Filters | |
| Tradename | INTERFACE Ex | |
| Part # Aliases | PI-EX-IDS-I/I PIEXIDSII |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709810 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?