Reference Only

2835503

Obsolete
Industrial Relays PI-EX-ME-2NAM/COC- 230VAC

Manufacturer:

Mfr Part:
2835503

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
Width22.5 mm
Height99 mm
Power Consumption50 W
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesPI-EX-ME-2NAM/COC-230VAC PIEXME2NAMCOC230VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?