Reference Only

2834724

Obsolete
Industrial Relays PR2RSC3LDP24DC4X21AU 5A 24VDC 4PDT SCW AU

Manufacturer:

Mfr Part:
2834724

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StylePlug In
ProductIndustrial Relays
Contact TerminationQuick Connect
Relay Contact FormDPDT (2 Form C)
Contact Current Rating5 A
Coil TerminationQuick Connect
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Current38 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
SeriesPR2
Length78.5 mm
Width27 mm
Height78.5 mm
Current Rating5 A
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPR2-RSC3-LDP-24DC/4X21AU PR2RSC3LDP24DC4X21AU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?