Reference Only

2834533

Obsolete
Industrial Relays PR1RSC3LV24AC2X21AU 50MA 24VAC DPDT SCW

Manufacturer:

Mfr Part:
2834533

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
TypeRelay Module
Contact TerminationScrew
Relay Contact FormDPDT (2 Form C)
Contact Current Rating8 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage24 VAC
Coil Resistance923.08 Ohms
Coil Current34 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
SeriesPR1
Length71 mm
Width16 mm
Height78.5 mm
Current Rating8 A
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPR1-RSC3-LV-_24AC/2X21AU PR1RSC3LV24AC2X21AU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?