Reference Only
2834371
Obsolete
Industrial Relays PR1RSC3LV24AC/21AU 50MA 24VAC SPDT SCW
Datasheet
2834371 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Relays | |
| Mounting Style | Socket | |
| Product | Solid State Relays | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Series | PR1 | |
| Length | 78.5 mm | |
| Width | 16 mm | |
| Height | 78.5 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | PR1-RSC3-LV-_24AC/21AU PR1RSC3LV24AC21AU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?