Reference Only

2834326

Obsolete
Industrial Relays PR1-RSC3-LDP-24C/21 12A 24V DC SPDT SCRW

Manufacturer:

Mfr Part:
2834326

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StylePlug In
ProductIndustrial Relays
Contact TerminationQuick Connect
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating12 A
Coil TerminationQuick Connect
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Current19 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
SeriesPR1
Length78.5 mm
Width16 mm
Height78.5 mm
Current Rating30 A
Enclosure TypeSealed
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPR1-RSC3-LDP-24DC/21 PR1RSC3LDP24DC21

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?