Reference Only

2834300

Obsolete
Industrial Relays REL-OR-230AC/3X21

Manufacturer:

Mfr Part:
2834300

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleSocket
ProductIndustrial Relays
TypeSingle Relay
Contact TerminationPlug Pin
Relay Contact Form3 Form C (3PDT-NO, NC)
Contact Current Rating10 A
Coil TerminationPlug Pin
Coil TypeNon-Latching
Coil Voltage230 VAC
Coil Resistance6.17 kOhms
Coil Current37.3 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Tin Indium (AgSnIn)
SeriesREL-OR
Length52.5 mm
Width34.5 mm
Height34.5 mm
ComplianceC-UR-US
Enclosure TypeSealed
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesREL-OR-230AC/3X21 RELOR230AC3X21

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?