Reference Only
2834180
Obsolete
Industrial Relays REL-IR/LDM-110DC/ 2X21
Datasheet
2834180 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Relays | |
| Mounting Style | Socket | |
| Product | Industrial Relays | |
| Contact Termination | Quick Connect | |
| Relay Contact Form | DPDT (2 Form C) | |
| Coil Termination | Quick Connect | |
| Coil Type | Non-Latching | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Contact Material | Silver | |
| Series | REL-IR | |
| Width | 21.5 mm | |
| Height | 28 mm | |
| Current Rating | 10 A | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | REL-IR/LDM-110DC/2X21 RELIRLDM110DC2X21 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?