Reference Only
2834106
Obsolete
Industrial Relays REL-IR/LDP-48 DC/4X21AU
Datasheet
2834106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Relays | |
| Mounting Style | Socket | |
| Product | Industrial Relays | |
| Type | Relay Connector | |
| Contact Termination | Plug Pin | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Coil Termination | Plug Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 48 VDC | |
| Coil Resistance | 62 Ohms | |
| Coil Current | 19 mA | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | REL-IR | |
| Length | 36 mm | |
| Width | 21.5 mm | |
| Height | 28 mm | |
| Current Rating | 5 A | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | REL-IR/LDP-_48DC/4X21AU RELIRLDP48DC4X21AU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?