Reference Only

2834025

Obsolete
Industrial Relays REL-IR/LDP-24DC/2X21

Manufacturer:

Mfr Part:
2834025

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleSocket
ProductIndustrial Relays
Contact TerminationQuick Connect
Relay Contact FormDPDT (2 Form C)
Coil TerminationQuick Connect
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Resistance636 Ohms
Coil Current38 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver
SeriesREL-IR
Length36 mm
Width21.5 mm
Height28 mm
ComplianceUL-C-US; VDE
Current Rating10 A
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesREL-IR/LDP-_24DC/2X21 RELIRLDP24DC2X21

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490075
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?