Reference Only

2833628

Relay Sockets & Hardware EL3-M52.

Manufacturer:

Mfr Part:
2833628

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRelay Sockets & Hardware
ProductClips
Accessory TypeBracket
Associated Relay SeriesPR3
Mounting StyleBracket
Product TypeRelay Sockets & Hardware
SeriesEL3
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesEL3-M52 EL3M52

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.86$68.60
Need more?