Reference Only
2832849
End of Life
Unmanaged Ethernet Switches FL SWITCH SF 16TX
Datasheet
2832849 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Unmanaged Ethernet Switches | |
| Number of Ports | 16 x RJ45 | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Interface Type | Ethernet, Fiber Optic | |
| Supply Voltage - Min | 18.5 V | |
| Supply Voltage - Max | 30.2 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Operating Supply Current | 300 mA | |
| Dimensions | 205 mm x 94.3 mm x 30 mm | |
| Product Type | Unmanaged Ethernet Switches | |
| Series | SF | |
| Subcategory | Ethernet & Communication Modules | |
| Tradename | FL SWITCH | |
| Part # Aliases | FL_SWITCH_SF_16TX FLSWITCHSF16TX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.1 |
| HTS | 8517620020 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?