Reference Only

2832632

Obsolete
Managed Ethernet Switches FL SWITCH LM 8TX

Manufacturer:

Mfr Part:
2832632

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryManaged Ethernet Switches
Number of Ports8 x RJ45
Data Rate10 Mb/s, 100 Mb/s
Interface TypeEthernet, Fiber Optic
Supply Voltage - Min24 V
Supply Voltage - Max24 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Operating Supply Current250 mA
Dimensions45 mm x 99 mm x 112 mm
Product TypeManaged Ethernet Switches
SeriesFL LM
SubcategoryEthernet & Communication Modules
TradenameFL SWITCH
Part # AliasesFL_SWITCH_LM_8TX FLSWITCHLM8TX

Export and Environmental Classification

AttributeDescription
ECCN5A991.b.1
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?