Reference Only
2832551
Obsolete
Ethernet Modules FL HUB 8TX-ZF
Datasheet
2832551 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Ethernet Modules | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Dimensions | 112 mm x 99 mm x 44 mm | |
| Interface Type | Ethernet | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | 0 C | |
| Number of Ports | 8 x RJ45 | |
| Operating Supply Current | 144 mA | |
| Product Type | Ethernet Modules | |
| Product | Ethernet Extenders | |
| Series | FL | |
| Subcategory | Ethernet & Communication Modules | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 24 V | |
| Part # Aliases | FL_HUB_8TX-ZF FLHUB8TXZF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?