Reference Only

2829564

Industrial Relays ST-REL3-KG 24/1/SO38.

Manufacturer:

Mfr Part:
2829564

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleSocket
ProductIndustrial Relays
TypeRelay Connector
Contact TerminationPlug Pin
Relay Contact FormSPST (1 Form A)
Contact Current Rating10 A
Coil TerminationPlug Pin
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Resistance857 Ohms
Coil Current28 mA
Switching Voltage250 VAC
Contact MaterialSilver Nickel (AgNi)
SeriesST-REL
Length112 mm
Width20.8 mm
Height42.5 mm
Current Rating80 A
Enclosure TypeSealed
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesST-REL3-KG_24/_1/SO38 STREL3KG241SO38

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$122.93$122.93
$113.06$1,130.60
Need more?
Contact Us