Reference Only

2826334

Obsolete
Industrial Relays ST-REL3-KG120/21 AU

Manufacturer:

Mfr Part:
2826334

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleSocket
ProductIndustrial Relays
Contact TerminationQuick Connect
Relay Contact Form1 Form C (SPDT-NO, NC)
Coil TerminationQuick Connect
Coil TypeNon-Latching
Coil Voltage120 VAC, 120 VDC
Switching Voltage30 VAC, 36 VDC
SeriesST-REL
Current Rating2 mA
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesST-REL3-KG120/21AU STREL3KG12021AU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490055
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?