Reference Only

2826156

Obsolete
Industrial Relays ST-REL7-HG-B 24/21-21/P

Manufacturer:

Mfr Part:
2826156

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleSocket
ProductIndustrial Relays
Contact TerminationQuick Connect
Relay Contact FormDPDT (2 Form C)
Coil TerminationQuick Connect
Coil TypeNon-Latching
Coil Voltage24 VDC
Switching Voltage250 VAC, 220 VDC
SeriesST-REL
Current Rating4 A
Enclosure TypeSealed
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesST-REL7-HG-B_24/21-21/P STREL7HGB242121P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410060
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?