Reference Only

2824190

End of Life
Industrial Relays ST-REL3-KG 24/21 AU

Manufacturer:

Mfr Part:
2824190

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleSocket
ProductIndustrial Relays
TypeRelay Connector
Contact TerminationPlug Pin
Relay Contact FormDPST (2 Form A)
Contact Current Rating500 mA
Coil TerminationPlug Pin
Coil TypeNon-Latching
Coil Voltage24 VAC, 24 VDC
Coil Resistance1.14 kOhms
Coil Current21 mA
Switching Voltage30 VAC, 36 VDC
Contact MaterialSilver Palladium (AgPd)
SeriesST-REL
Length66.5 mm
Width20.8 mm
Height33 mm
Current Rating2 mA
Enclosure TypeSealed
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesST-REL3-KG_24/21AU STREL3KG2421AU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536419089
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?