Reference Only

2823780

Obsolete
Industrial Relays ST-REL2-KG 48/2 AU

Manufacturer:

Mfr Part:
2823780

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleSocket
ProductIndustrial Relays
Contact TerminationQuick Connect
Relay Contact FormDPST (2 Form A)
Coil TerminationQuick Connect
Coil TypeNon-Latching
Coil Voltage48 VAC, 48 VDC
Switching Voltage30 VAC, 36 VDC
SeriesST-REL
Current Rating2 mA
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesST-REL2-KG_48/2AU STREL2KG482AU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?