Reference Only

2823405

Obsolete
Industrial Relays ST-REL4-HG 24/21-21

Manufacturer:

Mfr Part:
2823405

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleSocket
ProductIndustrial Relays
Contact TerminationQuick Connect
Relay Contact FormDPDT (2 Form C)
Coil TerminationQuick Connect
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Current21 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Cadmium Oxide (AgCdO)
SeriesST-REL
Length66.5 mm
Width27 mm
Height33 mm
Current Rating6 A
Enclosure TypeSealed
Power Consumption120 W
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesST-REL4-HG_24/21-21 STREL4HG242121

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410060
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?