Reference Only

2823337

Industrial Relays ST-REL4-KG120/21-21.

Manufacturer:

Mfr Part:
2823337

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleSocket
ProductIndustrial Relays
TypeRelay Connector
Contact TerminationPlug Pin
Relay Contact FormDPDT (2 Form C)
Contact Current Rating3 A
Coil TerminationPlug Pin
Coil TypeNon-Latching
Coil Voltage120 VAC, 120 VDC
Coil Resistance30 kOhms
Coil Current4 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
SeriesST-REL
Length66.5 mm
Width27 mm
Height33 mm
Current Rating3 A
Enclosure TypeSealed
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesST-REL4-KG120/21-21 STREL4KG1202121

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], He

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$209.81$209.81
Need more?