Reference Only
2823308
Industrial Relays ST-REL4-KG 24/21-21.
Datasheet
2823308 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Relays | |
| Mounting Style | Socket | |
| Product | Industrial Relays | |
| Type | Relay Connector | |
| Contact Termination | Plug Pin | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 3 A | |
| Coil Termination | Plug Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VAC, 24 VDC | |
| Coil Current | 17 mA | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Contact Material | Silver Nickel (AgNi) | |
| IP Rating | IP20 | |
| Series | ST-REL | |
| Length | 66.5 mm | |
| Width | 27 mm | |
| Height | 33 mm | |
| Current Rating | 3 A | |
| Enclosure Type | Sealed | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | ST-REL4-KG_24/21-21 STREL4KG242121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536419089 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $212.22 | $212.22 |
Need more?