Reference Only

2822451

Industrial Relays ST-REL7-KG230/21-21.

Manufacturer:

Mfr Part:
2822451

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleSocket
ProductIndustrial Relays
Contact TerminationQuick Connect
Relay Contact FormSPST (1 Form A)
Coil TerminationQuick Connect
Coil TypeNon-Latching
Coil Voltage230 VAC, 230 VDC
Switching Voltage230 VAC
SeriesST-REL
Current Rating5 A
Product TypeIndustrial Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesST-REL7-KG230/21-21 STREL7KG2302121

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$212.21$212.21
$195.18$1,951.80
Need more?