Reference Only

2820725

End of Life
Relay Sockets & Hardware URELG 7-PMTK

Manufacturer:

Mfr Part:
2820725

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRelay Sockets & Hardware
Current Rating16 A
Product TypeRelay Sockets & Hardware
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesURELG_7-PMTK URELG7PMTK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?