Reference Only

2820709

Relay Sockets & Hardware URELG 3-PMTK.

Manufacturer:

Mfr Part:
2820709

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRelay Sockets & Hardware
Current Rating16 A
Mounting StyleDIN Rail (NS 32, NS 35/7.5)
Product TypeRelay Sockets & Hardware
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesURELG_3-PMTK URELG3PMTK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.50$55.50
Need more?