Reference Only
2818795
Connectorized Surge Protectors D-FM-A/RJ45-BB RJ45 FEMALE ADPT.
Datasheet
2818795 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Connectorized Surge Protectors | |
| Type | Ethernet | |
| Connector Type | RJ-45 | |
| Mounting Style | Inline | |
| Termination Style | Cable | |
| Voltage Rating | 185 VDC | |
| Current Rating | 150 mA | |
| Data Line Protection | RJ45 | |
| For Use With | Telecomm | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | 281 | |
| Packaging | Bulk | |
| Features | For analog telecommunication interfaces | |
| Height | 25.4 mm | |
| Product Type | Connectorized Surge Protectors | |
| Subcategory | Surge Suppressors | |
| Tradename | DATATRAB | |
| Width | 25.4 mm | |
| Part # Aliases | D-FM-A/RJ45-BB DFMARJ45BB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536301090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $182.66 | $182.66 | |
| $168.00 | $1,680.00 |
Need more?