Reference Only

2814498

Obsolete
Power Supplies - DIN Rail Mount MCR-C-I/U-0-DC

Manufacturer:

Mfr Part:
2814498

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Width12.5 mm (0.492 in)
Height99 mm (3.898 in)
Product TypeDIN Rail Power Supplies
SubcategoryAC-DC Power Supply
TradenameINTERFACE Analog
Part # AliasesMCR-C-I-U-_0-DC MCRCIU0DC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538903000
TARIC8538909189
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?